895-018-559-212

Heilind Number:EDA895-018-559-212
Manufacturer:EDAC
Manufacturer Number:895-018-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 18 copper alloy contacts, it offers reliable power delivery with an amperage of 3 A. The right-angle mount orientation facilitates easy PCB assembly, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.