895-018-559-404

Heilind Number:EDA895-018-559-404
Manufacturer:EDAC
Manufacturer Number:895-018-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for optimal space utilization. With a compact form factor and a single row configuration of 18 positions, it enables efficient signal transmission between PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.