895-018-559-412

Heilind Number:EDA895-018-559-412
Manufacturer:EDAC
Manufacturer Number:895-018-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliability in all operating conditions. The right-angle mount orientation and 0.1-inch pitch offer versatility in PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this black connector for optimal signal integrity and longevity in your electronic designs.