895-018-559-502

Heilind Number:EDA895-018-559-502
Manufacturer:EDAC
Manufacturer Number:895-018-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-502

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures safety and reliability. With a sleek black finish, it adds a touch of sophistication to your devices. The copper alloy contacts guarantee efficient transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Boasting 18 positions spread across 2 rows, and a pitch of .1 inches with .2 inches row spacing, it offers optimal space utilization. The right-angle mount orientation further enhances flexibility in installation. Trust in this connector for seamless, high-speed data transfer in your electronic projects.