895-018-559-512

Heilind Number:EDA895-018-559-512
Manufacturer:EDAC
Manufacturer Number:895-018-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-512

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row layout with 18 positions ensures optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates efficient power transfer at an amperage of 3A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for diverse applications. Perfect for professionals in the electronics industry, it's a must-have component for ensuring seamless PCB connectivity.