895-018-559-603

Heilind Number:EDA895-018-559-603
Manufacturer:EDAC
Manufacturer Number:895-018-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to meet stringent industry standards, this connector features 18 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. The contact material, Copper Alloy, provides excellent conductivity for uninterrupted signal transmission. With a right-angle mount orientation, it offers flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.