895-018-559-802

Heilind Number:EDA895-018-559-802
Manufacturer:EDAC
Manufacturer Number:895-018-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-802

Detailed Description

Enhance your PCB connectivity with this sleek Board To Board PCB Connector in classic black. Engineered for optimum performance, it features a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts offering 18 positions, this connector ensures secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.