895-018-559-808

Heilind Number:EDA895-018-559-808
Manufacturer:EDAC
Manufacturer Number:895-018-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions across two rows, ensuring reliable connectivity. The right-angle mount orientation offers convenience during installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees durability. Each contact is crafted from copper alloy, providing efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this essential component.