895-018-560-512

Heilind Number:EDA895-018-560-512
Manufacturer:EDAC
Manufacturer Number:895-018-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a total of 18 positions distributed across two rows, allowing for seamless data transmission. The connector's black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact point is made from reliable Copper Alloy, guaranteeing secure and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Its straight mount orientation further simplifies installation, making it a versatile and essential component in any PCB assembly. Upgrade your connectivity solutions with this cutting-edge connector, ideal for various applications in the electronics industry.