895-018-560-802

Heilind Number:EDA895-018-560-802
Manufacturer:EDAC
Manufacturer Number:895-018-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-560-802

Detailed Description

Enhance connectivity in your electronic projects with this 18-position, black Card Edge Connector. Designed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The two-row design and .1-inch pitch make it ideal for secure board-to-board connections, while the straight mount orientation facilitates easy installation. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transfer with an amperage rating of 3 A. Explore seamless integration and precision engineering with this essential component.