895-019-520-102

Heilind Number:EDA895-019-520-102
Manufacturer:EDAC
Manufacturer Number:895-019-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance 19-position card edge connector, designed for seamless integration in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3A. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and single-row design make installation a breeze. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast or professional.