895-019-520-108

Heilind Number:EDA895-019-520-108
Manufacturer:EDAC
Manufacturer Number:895-019-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-520-108

Detailed Description

Enhance connectivity on your PCB with our Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance. With a single row layout and 19 copper alloy contact positions, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in its straight mount orientation for easy installation and optimal functionality. Elevate your PCB assembly with this essential connectivity solution.