895-019-520-407

Heilind Number:EDA895-019-520-407
Manufacturer:EDAC
Manufacturer Number:895-019-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-520-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a single row with 19 positions and a compact pitch of .1 inches for efficient data transmission. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector ensures secure and stable connections for your electronic devices. Ideal for various applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-performance connector, offering unparalleled quality and durability.