895-019-520-604

Heilind Number:EDA895-019-520-604
Manufacturer:EDAC
Manufacturer Number:895-019-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission even in demanding environments. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. With 19 positions in a single row, it offers ample connectivity options. Designed for straight mount orientation, it's easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality for seamless and reliable PCB connections.