895-019-521-101

Heilind Number:EDA895-019-521-101
Manufacturer:EDAC
Manufacturer Number:895-019-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-101

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, a reliable solution for seamless data transmission. Designed for precision and performance, this connector features 19 positions in a single row, ensuring efficient signal transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics assembly with this essential connector.