895-019-521-103

Heilind Number:EDA895-019-521-103
Manufacturer:EDAC
Manufacturer Number:895-019-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-103

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts 19 positions and a straight mount orientation, ensuring optimal performance in any application. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for even the most demanding environments. Upgrade your setup with this essential component for seamless data transfer and power delivery.