895-019-521-108

Heilind Number:EDA895-019-521-108
Manufacturer:EDAC
Manufacturer Number:895-019-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The 19-position connector boasts copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Its straight mount orientation and 1-row design make installation a breeze, while an operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.