895-019-521-112

Heilind Number:EDA895-019-521-112
Manufacturer:EDAC
Manufacturer Number:895-019-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-112

Detailed Description

Enhance connectivity in your electronic setups with this sleek black Board To Board PCB Connector. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. The 19 positions and 1 row configuration offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Crafted from durable Copper Alloy, the contacts guarantee long-lasting, efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connection needs. Its straight mount orientation allows for easy installation, making it a must-have in any electronic toolkit. Elevate your connectivity game with this high-quality Card Edge Connector.