895-019-521-402

Heilind Number:EDA895-019-521-402
Manufacturer:EDAC
Manufacturer Number:895-019-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient data transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and secure connections. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.