895-019-521-404

Heilind Number:EDA895-019-521-404
Manufacturer:EDAC
Manufacturer Number:895-019-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-404

Detailed Description

Enhance your connectivity with this meticulously crafted Black PCB Connector, designed to streamline electronic communication. Featuring a single row layout with 19 positions, it ensures seamless data transfer within your circuitry. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Each contact point is expertly crafted with Copper Alloy, optimizing conductivity for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment to your PCB. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this high-quality connector for all your Board to Board PCB connection needs.