895-019-521-407

Heilind Number:EDA895-019-521-407
Manufacturer:EDAC
Manufacturer Number:895-019-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-407

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable performance. Featuring 19 positions in a single row, and a .1-inch pitch with .2-inch row spacing, it offers seamless integration for your electronic projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is designed to withstand various environmental conditions. Its straight mount orientation adds versatility to your assembly process. Elevate your connectivity solutions with this essential component.