895-019-521-408

Heilind Number:EDA895-019-521-408
Manufacturer:EDAC
Manufacturer Number:895-019-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 19 positions in a single row with a pitch of .1 inches, ensuring optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With copper alloy contacts, it offers reliable and efficient power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component for seamless and secure PCB connectivity.