895-019-521-412

Heilind Number:EDA895-019-521-412
Manufacturer:EDAC
Manufacturer Number:895-019-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-412

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, offering seamless connectivity for up to 19 positions. Crafted with precision, this connector guarantees reliable power transmission with an amperage of 3A. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transfer. With a straight mount orientation and compact design, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.