895-019-521-603

Heilind Number:EDA895-019-521-603
Manufacturer:EDAC
Manufacturer Number:895-019-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability in various operating environments, ranging from -40 to 105 °C. Featuring 19 positions in a single row, it offers efficient power transfer at a low amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it has a pitch of .1 inches and row spacing of .2 inches, making it ideal for compact PCB layouts. Its straight mount orientation allows for easy installation, while its rugged construction ensures long-lasting performance. Upgrade your connectivity solutions with this essential component.