895-019-521-608

Heilind Number:EDA895-019-521-608
Manufacturer:EDAC
Manufacturer Number:895-019-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-608

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 19 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable copper alloy contacts, it guarantees reliability in various applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility and performance in any environment. Upgrade your setup with this essential component for seamless data transmission and power delivery on your circuit boards.