895-019-523-403

Heilind Number:EDA895-019-523-403
Manufacturer:EDAC
Manufacturer Number:895-019-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-523-403

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, featuring 19 positions for seamless data transmission. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliability in any application. With a compact pitch of .1 inches and straight mount orientation, it offers easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your system with this essential component for efficient and secure card edge connections.