895-019-523-412

Heilind Number:EDA895-019-523-412
Manufacturer:EDAC
Manufacturer Number:895-019-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects.