895-019-523-603

Heilind Number:EDA895-019-523-603
Manufacturer:EDAC
Manufacturer Number:895-019-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-523-603

Detailed Description

Enhance your connectivity with our high-performance 19-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. Crafted with precision, it guarantees reliable power transmission with a contact material of Copper Alloy. The .1-inch pitch and .2-inch row spacing provide secure and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component, offering both quality and functionality.