895-019-524-101

Heilind Number:EDA895-019-524-101
Manufacturer:EDAC
Manufacturer Number:895-019-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-524-101

Detailed Description

Elevate your connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a single row with 19 positions, ensuring optimal performance for your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable power transmission. Its straight mount orientation and compact design make it easy to install and ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand varying environmental conditions. Upgrade your system with this high-quality connector and experience enhanced functionality.