895-019-524-412

Heilind Number:EDA895-019-524-412
Manufacturer:EDAC
Manufacturer Number:895-019-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Durable and reliable, it features 19 positions in a single row, offering seamless integration for your electronic assemblies. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Crafted with copper alloy contact material, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.