895-019-525-101

Heilind Number:EDA895-019-525-101
Manufacturer:EDAC
Manufacturer Number:895-019-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-525-101

Detailed Description

Enhance connectivity within your electronic devices with this innovative board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 19 positions for optimal signal transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power delivery, while the black color adds a sleek touch to your circuitry. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless assembly. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component in your electronic projects.