895-019-525-102

Heilind Number:EDA895-019-525-102
Manufacturer:EDAC
Manufacturer Number:895-019-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-525-102

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting performance. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.