895-019-540-112

Heilind Number:EDA895-019-540-112
Manufacturer:EDAC
Manufacturer Number:895-019-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. With copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component for optimal performance and connectivity.