895-019-540-404

Heilind Number:EDA895-019-540-404
Manufacturer:EDAC
Manufacturer Number:895-019-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-540-404

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row with 19 positions, ensuring optimal connectivity in your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Elevate your electronics projects with this essential component.