895-019-540-603

Heilind Number:EDA895-019-540-603
Manufacturer:EDAC
Manufacturer Number:895-019-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for efficient power transmission, it boasts an amperage of 3 A, making it perfect for a wide range of applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With one row and 19 positions, it offers ample connectivity options. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential connector for seamless and secure board-to-board connections.