895-019-541-102

Heilind Number:EDA895-019-541-102
Manufacturer:EDAC
Manufacturer Number:895-019-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-541-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. With a standard amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in various environments. Featuring a single row design with 19 copper alloy contact positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing offer a perfect fit for your PCB layout. Designed for straight mount orientation, it allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.