895-019-541-108

Heilind Number:EDA895-019-541-108
Manufacturer:EDAC
Manufacturer Number:895-019-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 19 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment on your board. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior durability and safety. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setup with this straight mount orientation connector, perfect for demanding electronic projects.