895-019-541-412

Heilind Number:EDA895-019-541-412
Manufacturer:EDAC
Manufacturer Number:895-019-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-541-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts 19 positions and a single row configuration, ensuring efficient signal transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee long-lasting performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and fast data transfer.