895-019-542-101

Heilind Number:EDA895-019-542-101
Manufacturer:EDAC
Manufacturer Number:895-019-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a single row with 19 positions for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact is meticulously engineered with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for versatile applications. Upgrade your connectivity solutions with this essential component.