895-019-542-102

Heilind Number:EDA895-019-542-102
Manufacturer:EDAC
Manufacturer Number:895-019-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With 19 positions and a 1-row configuration, it offers ample connectivity for your electronic devices. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. Featuring a compact .1-inch pitch and .2-inch row spacing, it guarantees precise and efficient assembly. Whether you're a tech enthusiast or a seasoned professional, this connector, with a straight mount orientation, is a must-have for your next project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding applications. Trust in our connector to deliver superior performance and connectivity every time.