895-019-542-403

Heilind Number:EDA895-019-542-403
Manufacturer:EDAC
Manufacturer Number:895-019-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row with a 0.1-inch pitch, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and efficient, making it ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections. Elevate your connectivity experience with this essential component.