895-019-542-404

Heilind Number:EDA895-019-542-404
Manufacturer:EDAC
Manufacturer Number:895-019-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-404

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector boasts a total of 19 positions, ensuring ample connectivity options for your circuits. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in operation. With a sleek black finish and straight mount orientation, this connector not only delivers on functionality but also adds a touch of sophistication to your device. The copper alloy contact material ensures optimal conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Elevate your PCB connectivity with this essential component.