895-019-542-412

Heilind Number:EDA895-019-542-412
Manufacturer:EDAC
Manufacturer Number:895-019-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, ensuring efficient data transfer. The sleek black housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic projects with this essential connector.