895-019-542-603

Heilind Number:EDA895-019-542-603
Manufacturer:EDAC
Manufacturer Number:895-019-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-542-603

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 19 positions in a single row, ensuring seamless communication between your PCB boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both strength and reliability. With a low 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector's quality and performance for all your connectivity needs.