895-019-544-404

Heilind Number:EDA895-019-544-404
Manufacturer:EDAC
Manufacturer Number:895-019-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-544-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for precision and durability, this connector features 19 positions in a single row, ensuring seamless compatibility for your electronic needs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both sleek aesthetics and safety. With a pitch of .1 inches and row spacing of .2 inches, you can trust in the perfect alignment of your components. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component for seamless PCB integration.