895-019-544-407

Heilind Number:EDA895-019-544-407
Manufacturer:EDAC
Manufacturer Number:895-019-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-544-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ideal for ensuring efficient signal transmission. With a compact form factor and a single row design, it offers 19 positions for precise connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your circuit board design with this essential component, ensuring optimal performance and longevity.