895-019-558-101

Heilind Number:EDA895-019-558-101
Manufacturer:EDAC
Manufacturer Number:895-019-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-558-101

Detailed Description

Enhance your board-to-board connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a single row with 19 positions, ensuring seamless integration in your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, from -40 to 105°C. Crafted with high-quality copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its right-angle mount orientation further enhances flexibility in installation, making it an essential component in your electronic projects. Upgrade to this cutting-edge connector and experience seamless connectivity like never before.