895-019-558-112

Heilind Number:EDA895-019-558-112
Manufacturer:EDAC
Manufacturer Number:895-019-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-558-112

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inch, it offers precise connectivity for your devices. The right-angle mount orientation and 19 positions cater to various PCB configurations, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your system's connectivity with this essential component.