895-019-558-402

Heilind Number:EDA895-019-558-402
Manufacturer:EDAC
Manufacturer Number:895-019-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row design and 19 copper alloy contact positions, this connector offers seamless data transmission. The right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Elevate your electronics projects with the precision and quality of this essential board-to-board connector.