895-019-558-404

Heilind Number:EDA895-019-558-404
Manufacturer:EDAC
Manufacturer Number:895-019-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-558-404

Detailed Description

Easily achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for optimal reliability, it features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With 19 positions and a pitch of .1 inch, this connector offers precise and efficient interconnection. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.